• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1636 05 Low power connector Plug, straight 6.5 mm 4.3 mm 1 pc(s)

Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
2 A
Outside Ø
6.5 mm
Inside diameter
4.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

323 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 1636 05 Low power connector Plug, straight 6.5 mm 4.3 mm 1 pc(s)

  • 6.5 mm
  • 4.3 mm

Technical specifications

Product type

Low power connector

Nominal current

2 A

Connector type

Plug, straight

Nominal current - rounded value

2 A

Outside Ø

6.5 mm

Inside diameter

4.3 mm

Connection

Soldering

Nominal voltage

18 V DC

Content

1 pc(s)

Manufacturer part #

1636 05

Type

1636 05

Bend relief

Yes

Temperature range

-20 - +70 °C

Type

Especially with bending protection

Outside Ø

6.5 mm

Nominal voltage (details)

18 V DC

Nominal current (details)

2 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738844 Lumberg 1636 05 Low power connector Plug, straight 6.5 mm 4.3 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)