• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1201-0027 Power supply unit 12 V DC 2.5 A 30 W

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Router power supply APS 12-2.5, 12 V DC - compatible with Fritz-Box 7590 / 7570 / 7530 / 7490 / 7430 / 7390 / 7360 / 7330 / 7270 / 7170 / 6660 / 6490 / 6340 / 4040 / 4020 / 3270 / 3170

  • Compatible with Fritz-Box and other models with the same output voltage and maximum output power as well as hollow plug (5.5×2.5mm)

Technical specifications

Product type

Power supply unit

Max. output current

2.5 A

Output voltage

12 V DC

Output current (max.) - rounded

2.5 A

30 W

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

Cable length

1.5 m

Type

APS 12-2.5

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2522666 Ansmann 1201-0027 Power supply unit 12 V DC 2.5 A 30 W

User & Safety Instructions

User & Safety Instructions 2522666 Ansmann 1201-0027 Power supply unit 12 V DC 2.5 A 30 W

Warranty Terms

Warranty Terms 2522666 Ansmann 1201-0027 Power supply unit 12 V DC 2.5 A 30 W

Description

The high-quality ANSMANN APS 12-2.5 is a replacement power supply and compatible with selected Fritz-Box WLAN routers and other models/applications with the same output voltage and maximum output power as well as suitable hollow plug. The power supply is operated in the voltage range of 100-240V, has an output voltage of 12V DC and offers an output power of up to 30W (max. 2.5A). Thus, your router is reliably supplied with sufficient power.
The power supply is equipped with a 150cm long secondary cable with a hollow plug, whose outer diameter is 5.5mm and inner diameter is 2.5mm (polarity + inside).

This text is machine translated.

Scope of delivery

  • User manual

Hints

Compatible with popular AVM Fritz!Box routers as well as many other models/applications with the same output voltage and maximum output power as well as suitable hollow plug.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)