There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
Mains socket
1 A
12 V DC
1 A
5.5/2.1 coaxial connector
Surge protection
12 W
(L x W x H) 48.0 x 28.0 x 55.0 mm
Euro plug
1 x
264 V AC
370 V DC
80 V AC
113 V DC
Level VI
127.0 g
150 cm
28.0 mm
55.0 mm
48.0 mm
NGE12E12-P1J
IP21
1272800 h
70 °C
-30 °C
370 V
Datasheet 3164222 MEAN WELL NGE12E12-P1J Mains PSU (fixed voltage) 12 V DC 1 A 12 W Surge protection
Datasheet 3164222 MEAN WELL NGE12E12-P1J Mains PSU (fixed voltage) 12 V DC 1 A 12 W Surge protection
User & Safety Instructions 3164222 MEAN WELL NGE12E12-P1J Mains PSU (fixed voltage) 12 V DC 1 A 12 W Surge protection
Warranty Terms 3164222 MEAN WELL NGE12E12-P1J Mains PSU (fixed voltage) 12 V DC 1 A 12 W Surge protection