
Number
Highlights & Details
Voltcraft FTPS 12-36W-N Bench PSU (fixed voltage)
- StandBy consumption <0.1 W
- Output 12 V / DC / 3 A
- Power 36 W
- DC barrel connector 5.5 x 2.1 mm (outer / inner Ø)
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Mains socket
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Output
5.5/2.1 coaxial connector
- Output voltage
12 V DC
- Input voltage
100 V AC
240 V AC
- No. of outputs
1 x
- Output current (high)
3 A
- Inputs
800 mA
- EuP Status
Level VI
- Weight
285 g
36 W
- Width
50 mm
- Height
32 mm
- Length
115 mm
- Type
FTPS 12-36W-N
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266528 VOLTCRAFT VC-11332640 Bench PSU (fixed voltage) 12 V DC 3 A 36 W
Conformity certificate
Conformity certificate 2266528 VOLTCRAFT VC-11332640 Bench PSU (fixed voltage) 12 V DC 3 A 36 W
Warranty Terms
Warranty Terms 2266528 VOLTCRAFT VC-11332640 Bench PSU (fixed voltage) 12 V DC 3 A 36 W
Description
This text is machine translated.
Features
- Conforms to eco-design requirements, max. standby power consumption<0.1 W .
- Wide-range input
- Approximately 1.8 m long connection cable.
- DC-hollow plug 5.5 x 2.1 mm (outer-/inner-Ø)
- Overload and short-circuit proof
Scope of delivery
- Power cable
- User manual.




