
Number
Technical specifications
- medical
- Product type
Bench PSU (fixed voltage)
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
- Output
5.5/2.1 coaxial connector
- Output voltage
24 V DC
- Input voltage
80 V AC
264 V AC
- No. of outputs
1 x
- Weight
325.50 g
60 W
- Type
Synchronised
- Width
50.00 mm
- Height
31.50 mm
- Length
125.00 mm
- Type
GSM60A24-P1J
- Connection
Cable + connector
- Input voltage (max.)
264 V AC
- Min. input voltage
80 V AC
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
2.5 A
Documents & Downloads
Datasheet
Datasheet 1293429 MEAN WELL GSM60A24-P1J Bench PSU (fixed voltage) 24 V DC 2.5 A 60 W
User & Safety Instructions
User & Safety Instructions 1293429 MEAN WELL GSM60A24-P1J Bench PSU (fixed voltage) 24 V DC 2.5 A 60 W
Information
Information 1293429 MEAN WELL GSM60A24-P1J Bench PSU (fixed voltage) 24 V DC 2.5 A 60 W
Warranty Terms
Warranty Terms 1293429 MEAN WELL GSM60A24-P1J Bench PSU (fixed voltage) 24 V DC 2.5 A 60 W
Description
Features
- Bench power supply unit
- Universal input
- Protected against short circuit, overload, over voltage
- Insulation class I
- For applications in medical technology EN 60601-1 (2x MOP Level)


