• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GST160A36-R7B Bench PSU (fixed voltage) 36 V DC 4.44 A 160 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

MEAN WELL GST160A36-R7B Bench PSU (fixed voltage) 36 V DC 4.44 A 160 W

  • Universal input
  • Protected against short-circuit, overload, overvoltage, overheating
  • Insulation class I.
  • Very low idle power
  • Energy efficiency level VI (DOE)
  • Safety standards: EN62368-1
  • EMC standards: EN55032 class B and others
  • This text is machine translated.

Technical specifications

  • The mains input cable must be ordered separately
Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Portable

Fixed

Max. output current

4.44 A

Output current (max.) - rounded

4.44 A

Output

Mini DIN plug (4-pin)

Output voltage

36 V DC

Input voltage

230 V AC

115 V AC

No. of outputs

1 x

Output current (high)

4,44 A

EuP Status

Level VI

Weight

660 g

160 W

Type

Pulsed

Width

72 mm

Height

35 mm

Length

175 mm

Type

GST160A36-R7B

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2246332 MEAN WELL GST160A36-R7B Bench PSU (fixed voltage) 36 V DC 4.44 A 160 W

User & Safety Instructions

User & Safety Instructions 2246332 MEAN WELL GST160A36-R7B Bench PSU (fixed voltage) 36 V DC 4.44 A 160 W

Information

Information 2246332 MEAN WELL GST160A36-R7B Bench PSU (fixed voltage) 36 V DC 4.44 A 160 W

Warranty Terms

Warranty Terms 2246332 MEAN WELL GST160A36-R7B Bench PSU (fixed voltage) 36 V DC 4.44 A 160 W

Description

Features

  • Universal input
  • Protected against short circuit, overload, overvoltage, overheating
  • Insulation class I
  • Very low idle power
  • Energy efficiency level VI (DOE)
  • Safety standards: EN62368-1
  • EMC standards: EN55032 class B and others

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)