
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
BKL Electronic 072217 Low power adapter Low power plug - Low power socket 5.5 mm 2.5 mm 5.6 mm 2.1 mm 1 pc(s)
- Low power plug
- Low power socket
Our service for you
Technical specifications
- Manufacturer part #
072217
- Type
072217
- Content
1 pc(s)
- Type A
Low power plug
- Type B
Low power socket
- Inside diameter
2.5 mm
- Hole Ø
5.6 mm
- Type
Plug 2.5 mm to coupling 2.1 mm
- Outside Ø
5.5 mm
- Pin Ø
2.1 mm
- Connector type
Adapter, straight
- RoHS-compliant
Yes
- Product type
Low power adapter
Documents & Downloads
Datasheet
Datasheet 736187 BKL Electronic 072217 Low power adapter Low power plug - Low power socket 5.5 mm 2.5 mm 5.6 mm 2.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736187 BKL Electronic 072217 Low power adapter Low power plug - Low power socket 5.5 mm 2.5 mm 5.6 mm 2.1 mm 1 pc(s)
Description
Low-volt plug to coupling.







