• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GST90A19-P1M Bench PSU (fixed voltage) 19 V DC 4.74 A 90 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bench PSU (fixed voltage)

Max. output current

4.74 A

Output current (max.) - rounded

4.74 A

Output

5.5/2.5 coaxial connector

Output voltage

19 V DC

Input voltage

90 V AC

264 V AC

No. of outputs

1 x

Inputs

1

Weight

450 g

90 W

Type

Synchronised

Width

100 mm

Height

50 mm

Length

190 mm

Type

GST90A19-P1M

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Max. power

90 W

No. of inputs

1 x

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1439240 MEAN WELL GST90A19-P1M Bench PSU (fixed voltage) 19 V DC 4.74 A 90 W

User & Safety Instructions

User & Safety Instructions 1439240 MEAN WELL GST90A19-P1M Bench PSU (fixed voltage) 19 V DC 4.74 A 90 W

Information

Information 1439240 MEAN WELL GST90A19-P1M Bench PSU (fixed voltage) 19 V DC 4.74 A 90 W

Information 1439240 MEAN WELL GST90A19-P1M Bench PSU (fixed voltage) 19 V DC 4.74 A 90 W

Warranty Terms

Warranty Terms 1439240 MEAN WELL GST90A19-P1M Bench PSU (fixed voltage) 19 V DC 4.74 A 90 W

Description

Desktop - switching power supply, corresponds to the energy saving directive ErP. It serves as a power supply for applications in consumer electronics, telecommunications, office equipment and industrial applications.

Features

  • Desktop switching power supply
  • universal input
  • protections: short circuit/over load/over voltage
  • insulation class I
  • very low no load power consumption

Hints

Connection cable not included in delivery. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.91*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)