
Number
Technical specifications
- Product type
Bench PSU (adjustable voltage)
- Used at
Mains socket
Indoors
- Max. output current
3300 mA
- Output voltage
9 V DC
12 V DC
13.5 V DC
15 V DC
19 V DC
20 V DC
24 V DC
- Output current (max.) - rounded
3.3 A
- PSU features
Adjustable voltage output
60 W
- No. of outputs
1 x
- No. of inputs
1 x
- Cable length
1.00 m
- Type
HNP60-UNIL6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2355727 HN Power HNP60-UNIL6 Bench PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 19 V DC, 20 V DC, 24 V DC 3300
User & Safety Instructions
User & Safety Instructions 2355727 HN Power HNP60-UNIL6 Bench PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 19 V DC, 20 V DC, 24 V DC 3300
Description
Scope of delivery
- Low-voltage adapter
- 1x 3.5 x 1.35 mm
- 1x 5.5 x 2.1 mm
- 1x 5.5 x 2.5 mm
- 1x 2.35x0.7 mm
- 1x 4 x 1.7 mm
- 1x jack plug 2.5 mm mono
- This text is machine translated.


