• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyCell 1201-0008 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 1500 mA 18 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable power supply 1201 0008

  • 3 - 12 V/DC output voltage
  • For consumers up to max. 1500mA
  • Power: 18 W
  • Incl. USB-connection socket

Technical specifications

Product type

Mains PSU (adjustable voltage)

Used at

Mains socket

Type

Pulsed

Max. output current

1500 mA

Output voltage

3 V DC

4.5 V DC

5 V DC

6 V DC

7.5 V DC

9 V DC

12 V DC

Output current (max.) - rounded

1.5 A

Output

5.0/2.1 coaxial connector

5.5/2.5 coaxial connector

5.5/2.1 coaxial connector

5.5/1.5 coaxial connector

4.0/1.7 coaxial connector

3.5/1.35 coaxial connector

2.5 jack

3.5 jack

USB

Input voltage

115 V AC

230 V AC

18 W

Dim

(L x W x H) 68 x 38 x 68 mm

No. of outputs

1 x

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

EuP Status

Step 2

Weight

182 g

Width

38 mm

Height

68 mm

Length

68 mm

Type

1201-0008

Documents & Downloads

Datasheet

Datasheet 1496995 HyCell 1201-0008 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 1500 mA 18 W

User & Safety Instructions

User & Safety Instructions 1496995 HyCell 1201-0008 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 1500 mA 18 W

Warranty Terms

Warranty Terms 1496995 HyCell 1201-0008 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 1500 mA 18 W

Description

Universal power supply for a variety of devices. With this power supply, you have the option of a multitude of small electrical devices such as pocket computers, digital cameras, measuring devices, MP3 player, CD Player, etc. to operate. For best compatibility to the many different devices is an eight-piece connector set and a USB adapter supplied. The included the usual jack and hollow plugs ensure perfect contacting. No matter which device is to be operated. Using a rotary switch on the back side of the power supply unit, the output voltage can be set. The HyCell power supply is short circuit proof and voltage-stabilised.

This text is machine translated.

Features

  • Switchable output voltage
  • Circuit breaker
  • Regulated voltage.

Scope of delivery

  • 9 Output Connector
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)