Mains PSU (adjustable voltage)
Mains socket
Pulsed
2250 mA
3 V DC
4.5 V DC
5 V DC
6 V DC
7.5 V DC
9 V DC
12 V DC
2.25 A
5.0/2.1 coaxial connector
5.5/2.5 coaxial connector
5.5/2.1 coaxial connector
5.5/1.5 coaxial connector
4.0/1.7 coaxial connector
3.5/1.35 coaxial connector
2.5 jack
3.5 jack
115 V AC
230 V AC
27 W
(L x W x H) 77 x 51 x 87 mm
1 x
240 V AC
100 V AC
Step 2
178 g
51 mm
87 mm
77 mm
1201-0009
Datasheet 1496996 HyCell 1201-0009 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 2250 mA 27 W
User & Safety Instructions 1496996 HyCell 1201-0009 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 2250 mA 27 W
Warranty Terms 1496996 HyCell 1201-0009 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 2250 mA 27 W
€ 23.80*
The necessary accessories are required to use the article as described.