
Number
Highlights & Details
Energy-saving plug power supply SAW 30-120-2000 G
- 12 V/DC output voltage
- For loads up to max. 2000 mA
- Power: 24 W
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
Mains socket
- Max. output current
2000 mA
- Output voltage
12 V DC
- Output current (max.) - rounded
2 A
- Output
5.5/2.1 coaxial connector
- Input voltage
115 V AC
230 V AC
24 W
- Dim
(L x W x H) 71 x 43 x 29 mm
- Connection
Euro plug
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- EuP Status
Step 2
- Weight
117 g
- Cable length
1.40 m
- Width
43 mm
- Height
29 mm
- Length
71 mm
- Type
SAW 30-120-2000G
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1549856 Dehner Elektronik SAW 30-120-2000G Mains PSU (fixed voltage) 12 V DC 2000 mA 24 W
User & Safety Instructions 1549856 Dehner Elektronik SAW 30-120-2000G Mains PSU (fixed voltage) 12 V DC 2000 mA 24 W
Conformity certificate
Conformity certificate 1549856 Dehner Elektronik SAW 30-120-2000G Mains PSU (fixed voltage) 12 V DC 2000 mA 24 W
Warranty Terms
Warranty Terms 1549856 Dehner Elektronik SAW 30-120-2000G Mains PSU (fixed voltage) 12 V DC 2000 mA 24 W
Description
This text is machine translated.
Features
- Short circuit and over load protection with automatic restartOutput port: small unit port 2.1 x 5.5 mm, polarity + insideOutput cable 1.4 m





