• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HD0066 HDMI splitter LED display, Steel casing, + LED indicator lights Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink HDMI splitter, 1x2 port, 4K/60 Hz, HDCP, EDID, HDR, CEC, Downscaler

  • Compliant with HDMI 2.0 with 6.0 Gbps bandwidth at 600 MHz per line (18 Gbps total)
  • Supports UHD 4K/60 Hz with YUV 4:4:4 and Full 3D
  • Power supply DC: USB-C cable 5V /1A (0.75 m)
  • Supports 36 bit Deep Color (12 bit per channel)
  • Supports HDCP 2.2
  • Supports 2 EDID modes (downscaler and copy), DDC, HDR, CEC and downscaler functionality
  • Supports uncompressed audio such as LPCM 7.1
  • Supports compressed audio such as DTS, Dolby Digital (including DTS-HD Master audio and Dolby TrueHD)
  • Metal housing

Technical specifications

Product type

HDMI splitter

Supported monitors

2

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

2 x

Interfaces (output)

HDMI™

Power supply (LOV)

via USB

via mains outlet

Distributor/switch features

LED display

Steel casing

+ LED indicator lights

Factory colour

Black

Weight

93 g

Width

90 mm

Height

14 mm

Depth

44 mm

Dim

(W x H x D) 90 x 14 x 44 mm

Version

Adapter

Type A

HDMI plug

Type B

HDMI plug

Cable use

TV/monitor

Connection type

HDMI

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629802 LogiLink HD0066 HDMI splitter LED display, Steel casing, + LED indicator lights Black

Description

The LogiLink 4K HDMI Splitter distributes the signal of your HDMI device to up to two monitors, TVs and projectors in ultra HD resolution with EDID management. Cable connections are a thing of the past. It offers the ideal solution for applications such as for product presentations in offices/business rooms, on exhibition stands, in shop windows, waiting rooms, gastronomy, etc. as well as in the private sector (home cinema). Whether it's pictures, presentations, movies or games, this HDMI splitter lets you enjoy your content in ultra-sharp 4K UHD resolution at up to 60 Hz. The Downscale function enables the simultaneous use of different resolutions on the displays. With support of HDCP 1.4 and 2.2, HDR, CEC, 3D as well as an audio transmission in LPCM, DTS, Dolby Digital, DTS-HD Master audio and Dolby TrueHD, you experience an ultra-sharp video quality.

This text is machine translated.

Scope of delivery

  • 1x HDMI splitter
  • 1x USB charging cable
  • 1x user manual.

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)