• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-WTR-500 Wireless Full HD speaker system 30 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-WTR-500 Full HD HDMI Wireless presentation system

  • Supports wireless transmission of HDMI up to 1080p via 5 GHz Wi-Fi
  • Wireless connectivity up to 30 meters (line of sight)
  • 2-to-1 simultaneous split-screen display
  • Plug and Play, no app required
  • Supports up to 32 wireless transmitters with one receiver (additional transmitter required)
  • Supports iOS, Android, Mac, and Windows for notebooks, tablets and smartphones

Technical specifications

  • TX:
  • Width 76.0 mm
  • Height 22.0 mm
  • Depth 69.0 mm
  • Weight 68 +/-5 g
Product type

Wireless Full HD speaker system

Interfaces (input)

5 GHz radio

Interfaces (output)

HDMI™

Range (max.)

30 m

Factory colour

Black

Weight

114 g

Length

135 mm

Width

80 mm

Height

25 mm

Dim

(L x W x H) 135 x 80 x 25 mm

Power supply (LOV)

via DC in

via USB

No. of inputs

2 x

No. of outputs

1 x

Supported monitors

1

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2377753 SpeaKa Professional SP-WTR-500 Wireless Full HD speaker system 30 m

User & Safety Instructions

User & Safety Instructions 2377753 SpeaKa Professional SP-WTR-500 Wireless Full HD speaker system 30 m

Description

Features

  • HDCP 1.3 compliant
  • Supports H.264 compressing
  • Low latency (less than 200 ms)
  • USB port for power supply

Scope of delivery

  • Transmitter
  • Receiver
  • HDMI cable
  • Power adapter
  • User manual

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)