• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink UA0207 USB A (USB 2.0) Extension via RJ45 network cable 50 m

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink ® USB 2.0 CAT5 Extension, up to 50 m

  • USB 2.0 extension cable via RJ45 patch cable
  • Max. Data transfer rate up to 480 MBit/s
  • Extension of up to 50 m.
  • No drivers required
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

USB A (USB 2.0)

Interfaces (output)

USB A (USB 2.0)

Range (max.)

50 m

Factory colour

Multicolour

Weight

0.108

Cable length

50 m

Version

Adapter

Type A

USB

Type B

USB

Cable use

USB 2.0

Connection type

USB 2.0

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1303753 LogiLink UA0207 USB A (USB 2.0) Extension via RJ45 network cable 50 m

Description

Extension cable by LogiLink for USB 2.0 range up to 50 m. This USB 2.0 extender consists of a transmitter and a receiver. Both the devices are connected to the USB port and connected with each other by means of a conventional patch cord (not included in delivery). The maximum length of the patch cord is 50 m. The LogiLink USB 2.0 Extender does not need any driver installation.

This text is machine translated.

Features

  • Supports Power over Ethernet: 5 V/150 mA for USB devices
  • Track 1: USB (type A) plug
  • Connection 2: USB (type A) socket

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)