
Number
Highlights & Details
Speaka Professional SP-TVC-710 Rolling TV Cart for 81.30 cm (32") to 190.50 cm (75")
- Holder type: Floor stand, Height-adjustable, Swivelling, Laptop tray
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")
- Load capacity (max.) 45 kg
- Adjustable height for optimal viewing height
- Height adjustable equipment shelves provide more storage space for accessories
- Compatible display size (range): 81.30 cm (32") - 190.50 cm (75")
- Cable management keeps everything organized
- Heavy-duty casters with locking mechanism
Technical specifications
- Product type
TV trolley
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 190,5 cm (75")
- Holder type
Floor stand
Height-adjustable
Swivelling
Laptop tray
- Max. load capacity
45 kg
No
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Width
800 mm
- Height
2035 mm
- Depth
570 mm
- Factory colour
Black
- Weight
15.5 kg
- Dim
(W x H x D) 800 x 2035 x 570 mm
- Add-on displays
1 Display(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3340239 SpeaKa Professional SP-TVC-710 TV trolley 81,3 cm (32") - 190,5 cm (75") Floor stand, Height-adjustable, Swivelling, Lap
User & Safety Instructions 3340239 SpeaKa Professional SP-TVC-710 TV trolley 81,3 cm (32") - 190,5 cm (75") Floor stand, Height-adjustable, Swivelling, Lap
Description
Mobile TV bracket for monitors up to 75 inches
For presentations, meetings or in the private area the SpeaKa Professional SP-TVC-710 TV trolley offers a secure hold for screens from 32 to 75 inch. The installed screen can be swiveled by 360 degrees thanks to the smooth rollers, in order to adjust the optimum viewing angle. In addition, the height can be adjusted in eight stages up to a maximum of 1370 mm. The common VESA formats from 100 x 100 to 600 x 400 mm are ready to mount the screen.
Practical accessories and clever cable management
On the height-adjustable device shelves, notebook, remote control, webcam & Co. can be found its place at any time and well-thought out routing options, all cables can be hidden from the view in a matter of minutes. For an easy and secure positioning the SpeaKa Professional SP-TVC-710 TV-trolley is mounted on heavy-duty castors with locking devices.
This text is machine translated.
Features
- Vesa size: 100x100, 200x100, 200x200, 300x200, 300x300, 400x300, 400x400, 600x400 mm
- Height adjustable range for top camera tray: 1580-1795 mm
- Maximum height for TV bracket: 1370 mm
- TV brackets: 8 height adjustable levels (25 mm for each level)
- Maximum height for DVD/AV metal shelf: 650 mm
- DVD/AV metal shelf: 4 height adjustable levels (65 mm for each level)
- Swivel angle: 360°
- Tilt angle: - 15° & 15°





