• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HL 40 ML TV ceiling mount Motorised, Tiltable Remote control

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HL 40 ML TV ceiling mount

  • Holder type: Motorised, Tiltable
  • Supports VESA standards up to
  • Load capacity (max.) 30 kg

Technical specifications

Product type

TV ceiling mount

Holder type

Motorised

Tiltable

Features

Remote control

Max. load capacity

30 kg

No

Rotation

3°

Tilt range (top)

75°

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239727 My Wall HL 40 ML TV ceiling mount Motorised, Tiltable Remote control

User & Safety Instructions 2239727 My Wall HL 40 ML TV ceiling mount Motorised, Tiltable Remote control

Conformity certificate

Conformity certificate 2239727 My Wall HL 40 ML TV ceiling mount Motorised, Tiltable Remote control

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)