
Number
Highlights & Details
SpeaKa Professional TV trolley 81,28 cm (32") - 139.7 cm (55"), can be tilted
- Holder type: Tiltable, Height-adjustable+45°
- Supports VESA standards up to 400 x 400 mm
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 40 kg
- Adjustable height: 133 to 193 cm
- 4 moving rollers with parking brake
Technical specifications
- Tube thickness: 6 mm
- Product type
TV trolley
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Tiltable
Height-adjustable
- Max. load capacity
40 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
+45°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
133 cm
- Max. distance to floor/ceiling
193 cm
- Width
128 mm
- Height
668 mm
- Depth
65.7 mm
- Factory colour
Black
Silver
- Material (details)
Northbridge, Steel, Glass
- Dim
(W x H x D) 128 x 668 x 65.7 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1342485 SpeaKa Professional SP-TVRW-01 TV trolley 81,3 cm (32") - 139,7 cm (55") Tiltable, Height-adjustable
User & Safety Instructions 1342485 SpeaKa Professional SP-TVRW-01 TV trolley 81,3 cm (32") - 139,7 cm (55") Tiltable, Height-adjustable
Description
Integrated cable management
Power and connection cables simply disappear in the aluminum column. This means that there are no stumbling blocks and a perfect look is always guaranteed.
Mobile by heavy-duty rollers
Thanks to 4 heavy-duty rollers, you can move your TV trolley wherever you want. Lock 2 rollers to secure the cart in place.
Glass bottom and height-adjustable safety glass storage compartment
Place your Blu-Ray player safely on the intended floor. The glass shelves provide high security and stability with their 6 or 10 mm thick safety glass. In addition, the storage compartment can be adjusted to your liking in the height.
Height-adjustable thanks
to the tube-in-tube system, the bracket can be pulled out directly up to 193 cm high. Slide the flat screen out of the holder as far as you need it.
This text is machine translated.
Features
- Glass Shelf (420 x 350 mm) made of 6 mm safety glass (load capacity (max.): 5 kg)
- Base plate (800 x 500 mm) made of 10 mm safety glass
- Interior cable routing
- 4 smoothly moving wheels
Scope of delivery
- Mounting
- Screw set
- Assembly instruction








