
Number
Highlights & Details
SpeaKa Professional SP-TVM-1400 TV wall mount
- Holder type: Tiltable, Swivelling
- Suitable for displays sized (range): 127,0 cm (50") - 254,0 cm (100")
- Load capacity (max.) 65 kg
- Cable laying system
Technical specifications
- Product type
TV wall mount
- Suitable for
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
Show more
- Suitable for
127,0 cm (50") - 254,0 cm (100")
- Holder type
Tiltable
Swivelling
- Max. load capacity
65 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 600 mm
Show more
- Tilt range (bottom)
+3°
- Tilt range (top)
-15°
- Swivel range (left)
-30°
- Swivel range (right)
+30°
- Distance to wall (min.)
36 mm
- Distance to wall (max.)
259 mm
- Width
259 mm
- Height
630 mm
- Depth
884 mm
- Factory colour
Black
- Weight
7.5 kg
- Dim
(W x H x D) 259 x 630 x 884 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532766 SpeaKa Professional SP-TVM-1400 TV wall mount 127,0 cm (50") - 254,0 cm (100") Tiltable, Swivelling
User & Safety Instructions 3532766 SpeaKa Professional SP-TVM-1400 TV wall mount 127,0 cm (50") - 254,0 cm (100") Tiltable, Swivelling
Description
Features
- Compatible with VESA standards up to
- 200x200.200x300.300x200x400.400x200.300x300,
- 300x400x300,600x200,500x300,400x400,600x300,
- 500x400.400x600.600x400.700x400.800x400.600x600,
- 800 x 500,800x600
- Profile 35 to 259 mm
- Angle of inclination: +5° to -15°
- Swivel range +30° to -30°
- This text is machine translated.
Scope of delivery
- TV wall mount (dismantled)
- User manual
- Safety data sheet













