
Number
Highlights & Details
Speaka Professional SP-TVC-500 Rolling TV Carts for 94 cm (37") to 203.2 cm (80")
- Telescopicheight adjustmentforoptimal viewing height
- Height adjustable equipment shelf provides more storage space for accessories
- Toollesstiltfor effortless positioning
- Cable managementkeepseverything organized
- Heavy-dutycasters with lockingmechanism
Technical specifications
- Product type
TV trolley
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 203,2 cm (80")
- Holder type
Floor stand
Height-adjustable
Tiltable
- Max. load capacity
45 kg
No
100 x 100 mm
100 x 200 mm
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 100 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
0°
- Tilt range (top)
45°
- Min. distance to floor/ceiling
1200 mm
- Max. distance to floor/ceiling
1800 mm
- Width
800 mm
- Height
1800 mm
- Depth
500 mm
- Factory colour
Black
Silver
- Weight
20 kg
- Dim
(W x H x D) 800 x 1800 x 500 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2523558 SpeaKa Professional SP-TVC-500 TV trolley 94,0 cm (37") - 203,2 cm (80") Floor stand, Height-adjustable, Tiltable
User & Safety Instructions 2523558 SpeaKa Professional SP-TVC-500 TV trolley 94,0 cm (37") - 203,2 cm (80") Floor stand, Height-adjustable, Tiltable
Information
Information 2523558 SpeaKa Professional SP-TVC-500 TV trolley 94,0 cm (37") - 203,2 cm (80") Floor stand, Height-adjustable, Tiltable
Description
Features
- Loadcapacity: 45 kgs
- Size ofequipmentshelf: 420(L) x 350(W) mm
- Size ofbase:800(L) x 500(W) mm
- Telescopic height ofTVmount: 1330-1930mm6mmtempered glass equipment shelf
- 10mmtempered glass base
- Tilt range: 0 to 45°
Scope of delivery
- A Glass shelf
- B Left support arm
- C Right support arm
- D VESA plate
- E 2x adapter bracket
- F 4x Cable cover
- G Foot pad
- H Plastic cover
- I Top adjustment plate
- J Inner column
- K Outer column
- L Base
- M Knob
- N 2x Caster
- O 2x Caster with brake
- P Decorative cover
- Q 2x Extension arm
- R 2x Extension arm
- M-A 4x M5 x 14 screw
- M-B 4x M6 x 14 screw
- M-C 4x M6 x 30 screw
- M-D 4x M8 x 30 screw
- M-E 4x M8 x 50 screw
- M-F 4x D5 washer
- M-G 4x D8 washer
- M-H 8x short spacer
- M-I 8x long spacer
- P-A 4x M6 x 10 screw
- P-B 4x M6 x 30 screw
- P-C 4x M6 x 16 screw
- P-D 2x M6 x 8 screw
- P-E 2x M6 x 6 screw
- P-F 4x M8 x 12 screw
- P-G 8x M8x 15 screw
- P-H 12x M8 screw
- P-I 8x Metallic washer D6
- P-J 4x Metallic washer D6
- P-K 4x Plastic washer D6
- P-L hex key 5 mm
- P-M hex key 4 mm
- P-N hex key 2 mm
- User manual
- Safety information sheet







