
Number
Highlights & Details
Speaka Professional SP-TVS-700 Mobile Mechanical Spring TV Floor Stand, for 43.2 cm - 89 cm (17-35") TVs, White
- Holder type: Floor stand, Tiltable
- Supports VESA standards : 75x75,100x100
- Suitable for displays sized (range): 43,2 cm (17") - 88,9 cm (35")
- Load capacity (max.) 10 kg
- Mobile Mechanical Spring TV Floor Stand
- Free-tilting design for optimal viewing angle and reduced glare
- Portrait and landscape orientation
- Detachable VESA plate design for easy installation
- Built-in spring tension mechanism for optimal weight adjustment
- Hidden casters in base
- Cable clip routes cables to reduce clutter
Technical specifications
- Product type
TV base
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Suitable for
43,2 cm (17") - 88,9 cm (35")
- Holder type
Floor stand
Tiltable
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
-90°
- Tilt range (top)
90°
- Min. distance to floor/ceiling
991 mm
- Max. distance to floor/ceiling
1185 mm
- Width
400 mm
- Height
1243 mm
- Depth
400 mm
- Factory colour
White
- Weight
13.55 kg
- Dim
(W x H x D) 400 x 1243 x 400 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345799 SpeaKa Professional SP-TVS-700 TV base 43,2 cm (17") - 88,9 cm (35") Floor stand, Tiltable
User & Safety Instructions 3345799 SpeaKa Professional SP-TVS-700 TV base 43,2 cm (17") - 88,9 cm (35") Floor stand, Tiltable
Description
Features
- Tilt angle: +90° to -90°
Scope of delivery
- A x Column
- B x Head Assembly
- C x Base
- D 2x M5x10 Screw
- E 3x M6x20 Screw
- F x 3mm Hexagon Key
- G x 5mm (Long Type) Hexagon Key
- M-A 4x M4x12 Screw
- M-B 4x D5 Washer
- Operating instructions
- Safety data sheet






