
Number
Highlights & Details
SpeaKa Professional Tilt Wall Mount for 32" to 63" TVs (up to 75 kgs)
- Holder type: Tiltable
- VESA compatibility up to 800 x 400 mm
- Suitable for displays sized (range): 81,3 cm (32") - 160,0 cm (63")
- Load capacity (max.) 75 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 160,0 cm (63")
- Holder type
Tiltable
- Features
Knurl head screw
- Max. load capacity
75 kg
No
200 x 200 mm
200 x 300 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
500 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
-15°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
7.9 cm
- Distance to wall (max.)
7.9 cm
- Width
810 mm
- Height
500 mm
- Depth
78 mm
- Factory colour
Black
- Material (details)
Steel finish
- Weight
3.7 kg
- Dim
(W x H x D) 810 x 500 x 78 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 989273 SpeaKa Professional Wall Tilt TV wall mount 81,3 cm (32") - 160,0 cm (63") Tiltable Knurl head screw
Description
Delivery includes all fixtures and fittings required to mount your TV to any wall. No need to buy any additional fixings.
Features
- Forward tilt postion adjusted by knurl-head screws.
Scope of delivery
- TV wall mount
- 8 x wall plug (extra-long, ¼ x 6.35)
- 8 x wall plug
- 4 x screw (M4 x 30)
- 4 x spacer
- 4 x screw (M8 x 25)
- 4 x screw (M8 x 40)
- 4 x screw (M5 x 30)
- 4 x screw (M6 x 30)
- 10 x washer (M5/M6/M8)
- 12 x washer (M4/M5/M6)
- Installation manual.






