
Number
Highlights & Details
Speaka Professional SP-TVM-400 TV Wall Mount 58.4 - 139.7 cm (23-55")
- Snap-in VESA plate for easy installation
- Free-Tilting design for multiple monitor viewing angles
- Swiveling arm offers maximum viewing flexibility
- Built-in level adjustment ensures perfect positioning
- Cable management elegantly hides any cables that are attached to displays
Technical specifications
- Product type
TV wall mount
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
Show more
- Suitable for
58,4 cm (23") - 139,7 cm (55")
- Holder type
Tiltable
Retractable
Swivelling
- Features
Folding
- Max. load capacity
35 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
- Rotation
+5°
- Tilt range (bottom)
-8°
- Tilt range (top)
+5°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
58 mm
- Distance to wall (max.)
512 mm
- Width
512 mm
- Height
435 mm
- Depth
435 mm
- Factory colour
Black
- Material (details)
Steel, plastic
- Weight
3.3 kg
- Dim
(W x H x D) 512 x 435 x 435 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2362835 SpeaKa Professional SP-TVM-400 TV wall mount 58,4 cm (23") - 139,7 cm (55") Tiltable, Retractable, Swivelling Folding
User & Safety Instructions 2362835 SpeaKa Professional SP-TVM-400 TV wall mount 58,4 cm (23") - 139,7 cm (55") Tiltable, Retractable, Swivelling Folding
Description
Safe wall mounting
The heavy-duty steel frame ensures safe wall mounting. Even large TVs up to a size of 139.7 cm (55") can be mounted with a maximum weight of up to 35 kg.
Also perfect for monitors or smaller second TVs
Use the monitor holder also for the usually smaller monitors or second TV devices. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- TV size: 58.4 - 139.7 cm (23""-55"" )
- Load capacity: 35kg
- Swivel range: +90°~-90°
- Rotation: +/- 5 degree for level adjustment
- Tilt angle: +5°~-8° degrees
- VESA standard: 100x100 / 200x100 / 200x200 / 300x300 / 400x200 / 400x400
Scope of delivery
- A x 1 Arm assembly
- B x 4pcs Extension adapter arm
- C x 1pc Hexagon wrench
- D x 4pcs M6x12
- E x 4pcs Flange hex lock nut
- M-A x 4pcs M5x14
- M-B x 4pcs M6x14
- M-C x 4pcs M8x20
- M-D x 4pcs M6x30
- M-E x 4pcs M8x30
- M-F x 4pcs D5 washer
- M-G x 4pcs D8 washer
- M-H x 8pcs small spacer
- M-I x 4pcs big spacer
- W-A x 4pcs ST6.3x55
- W-B x 4pcs concrete anchor
- W-C x 4pcs D6 washer
- Safety sheet
- User manual






