
Number
Highlights & Details
Speaka Professional SP-TVM-1000 Extra Long Arm TV wall mount 58.4cm (23") - 165.1 cm (65"), black
- Holder type: Retractable, Tiltable, Swivelling
- Supports VESA standards : 75x75, 100x100, 200x100, 200x200, 300x200, 400x200, 300x300, 400x300, 400x400
- Suitable for displays sized (range): 58,4 cm (23") - 165,1 cm (65")
- Load capacity (max.) 35 kg
- Extra long arm full-motion TV wall mount
- Extra long axtension arm covers more viewing positions
- Swiveling arm for maximum viewing flexibility
- Free-tilting design ensures easy forward or backward adjustment for better viewing and reduced glare
- Leveling adjustments allow TV to be perfectly positioned after hanging
- Cable management system
Technical specifications
- Product type
TV wall mount
- Suitable for
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
81,3 cm (32")
Show more
- Suitable for
58,4 cm (23") - 165,1 cm (65")
- Holder type
Retractable
Tiltable
Swivelling
- Max. load capacity
35 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
- Tilt range (bottom)
+5°
- Tilt range (top)
-15°
- Swivel range (left)
-90°
- Swivel range (right)
+90°
- Distance to wall (min.)
54 mm
- Distance to wall (max.)
946 mm
- Width
946 mm
- Height
435 mm
- Depth
435 mm
- Factory colour
Black
- Weight
5.14 kg
- Dim
(W x H x D) 946 x 435 x 435 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345792 SpeaKa Professional SP-TVM-1000 TV wall mount 58,4 cm (23") - 165,1 cm (65") Retractable, Tiltable, Swivelling
User & Safety Instructions 3345792 SpeaKa Professional SP-TVM-1000 TV wall mount 58,4 cm (23") - 165,1 cm (65") Retractable, Tiltable, Swivelling
Description
Features
- Compatible TV size: 58.4 cm (23") - 165.1 cm (65")
- Profile: 54 to 946mm
- Tilt angle: +5° to -15°
- Swivel range: +90° to -90°
- Screen level: +3° to -3°





