
Number
Highlights & Details
Speaka Professional TV Floor stand with equipment shelf, 93.98 cm to 203.2 cm (37 to 80")
- Slim and modern TV floor stand with equipment shelf
- Toolless tilt for effortless positioning
- Adjustable height
- Quick to assemble
- Sturdy steel base
- Cable management elegantly hides any cables that are attached to displays
Technical specifications
- Product type
TV base
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 203,2 cm (80")
- Holder type
Floor stand
Tiltable
Height-adjustable
- Max. load capacity
40 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
+7°
- Tilt range (top)
-10°
- Min. distance to floor/ceiling
1115 mm
- Max. distance to floor/ceiling
1415 mm
- Width
700 mm
- Height
520 mm
- Depth
1618 mm
- Factory colour
Black
- Material (details)
steel
- Weight
16.78 kg
- Dim
(W x H x D) 700 x 520 x 1618 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2359417 SpeaKa Professional SP-TVS-500 TV base 94,0 cm (37") - 203,2 cm (80") Floor stand, Tiltable, Height-adjustable
Description
This text is machine translated.
Features
- Compatible screen sizes: 93.98 cm to 203.2 cm (37 to 80"")
- Total load (screen): 40 kg
- TIlt range: +7° to -10°
- Adjustable TV height range:1115 to 1415 mm
- Compatible VESA standards: 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400 (mm)
Scope of delivery
- A x 1: Base
- B x 1: Post/column
- C x 1: DVD base
- D x 1: TV bracket
- E x 1: Bracket arm
- F x 1: Bracket arm
- G x 4: Column installation screw
- H x 4: Bracket installation screw
- I x 4: Metallic washer
- J x 4: Flange nut
- K x 1: Wrench
- L x 1: Hex key
- M-A x 4: M5x14 screw
- M-B x 4: M6x14 screw
- M-C x 4: M6x30 screw
- M-D x 4: M8x30 screw
- M-E x 4: M8x50 screw
- M-Fx4: Double orifice gasket
- M-Gx8: Short spacer
- M-Hx8: Long spacer
- User manual










