
Number
Highlights & Details
My Wall HP 108 WL TV base
- Holder type: Height-adjustable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV base
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Height-adjustable
Swivelling
- Max. load capacity
40 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 100 mm
400 x 200 mm
400 x 300 mm
Show more
- Swivel range (left)
35°
- Swivel range (right)
35°
- Width
640 mm
- Height
1526 mm
- Depth
400 mm
- Factory colour
White
- Dim
(W x H x D) 640 x 1526 x 400 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623220 My Wall HP 108 WL TV base 94,0 cm (37") - 190,5 cm (75") Height-adjustable, Swivelling
Warranty Terms
Warranty Terms 2623220 My Wall HP 108 WL TV base 94,0 cm (37") - 190,5 cm (75") Height-adjustable, Swivelling
Description
This text is machine translated.
Features
- For screens 94 - 190 cm (37 in. - 75 in.)
- Load up to 40 kg
- white





