• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall VESA adapter Compatible with (series): Universal Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall VESA adapter Compatible with (series): Universal Black

  • Custom-fit for all VESA-compatible devices
  • Adapted from VESA 75/100 to up to VESA 200 x 100

Technical specifications

Product type

VESA adapter

Compatible with (series)

Universal

Factory colour

Black

Material (details)

Iron

Weight

652 g

Width

210 mm

Height

110 mm

Depth

3 mm

Dim

(W x H x D) 210 x 110 x 3 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 1610021 My Wall VESA adapter Compatible with (series): Universal Black

Description

You have a new monitor or television set, but want to continue to use your existing my wall wall bracket? The VESA mass your new TV's are, however, greater than the previous? No problem, with the myWall VESA adapter from your 75 / 100 VESA holder in a jiffy in a holder for up to VESA 200 x 100.

This text is machine translated.

Scope of delivery

  • Adapter plate
  • Screw set
  • Installation manual.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)