• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Under table cable management Black

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible underdesk cable management

  • Net made of fire-proof material, load up to 5 kg, dimensions: 34 x 69 cm

Technical specifications

Product type

Under table cable management

Factory colour

Black

Max. load capacity

5 kg

Width

690 mm

Height

340 mm

Dim

(W x H) 690 mm x 340 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3324785 My Wall Under table cable management Black

User & Safety Instructions

User & Safety Instructions 3324785 My Wall Under table cable management Black

Warranty Terms

Warranty Terms 3324785 My Wall Under table cable management Black

Description

The flexible cable management from fire-retardant network braid is mounted below the table top and is the ideal solution against cable clutter. The braided cable duct can be easily and variably adjusted to different depths and your individual requirements.

Thanks to the easily accessible and open design the addition and removal of cables and plugs is possible at any time without any problem. The cable ties also included allow additional bundling and the setup process is even more neat.

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)