• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Under table cable management

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall underdesk cable management

  • Mounting with screw clamp, easy access to cables and plugs, 80 x 15.5 cm, loads up to 5 kg

Technical specifications

Product type

Under table cable management

Max. load capacity

5 kg

Material (details)

Fabric braid

Width

800 mm

Depth

155 mm

Dim

(W x D) 800 mm x 155 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775619 My Wall Under table cable management

Description

Easy access to cables and plugs, a 2-way adjustable height and secure fixing through integrated hooks and eyelets make this cable channel the ideal solution for tidied work. The intelligent system combines functionality and comfort and brings structure in each cable management at the desk.
The generously dimensioned cable channel with the dimensions 80 x 15.5 cm offers adequate space for power strips, power supplies and excess cable lengths. As a clever cable management mounted below the table top, it reliably helps to hide cables and enhance the work area visually and practically. With a load capacity of up to 5 kg, the cable bay is also suitable for extensive technology setups in the office or home office.
Thanks to the easy to open design the cables remain accessible at all times, without having to complete the installation. The screw terminals have two staggered hooks each so that the cable duct can be suspended in two different heights. This increases the volume and enables flexible adaptation to different requirements.
Particularly pleasant: The knee-friendly fabric made of flame-retardant material ensures greater freedom of movement under the table without hitting your knees. The system is installed quickly and safely with two screw terminals - completely without drilling. This allows wiring to be covered and efficiently.
Clean cable routing below the desk, flexible, comfortable and well thought


✦ Quick access to cable & plug through fold-out cable channel
✦ 2-fold adjustable height for individual cable management
✦ Integrated hooks and eyelets secure cables and power strips
✦ Drill-free, flexible mounting with sturdy screw terminals
✦ Flexible fabric braid - flame retardant

Technical details:

800 x 155 mm.
2-fold adjustable height
Load up to 5 kg
Integrated eyelets and hooks (2 hooks, 6 eyelets)
2 m cable tie with Velcro fastener (individually adjustable)
Fastening with two screw terminals (10 - 50 mm)
Flexible material braided from flame-retardant material
With 6 bits. Installation instructions and mounting material
In sales cardboard

This text is machine translated.

Scope of delivery

  • Cable management, mounting instructions, mounting hardware

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)