User & Safety Instructions 2372092 My Wall Compartment Black
Warranty Terms
Warranty Terms 2372092 My Wall Compartment Black
Description
Creating order made easy! With our kickstand style shelf you can offer speakers, wireless routers, remote controls and more an ideal home. Circumferential bars and a non-slip surface protect your devices from falling. The solid construction offers a capacity of up to 6 kg. No tools are required for mounting and de-mounting the media device. The holder fits most TV sets: A practical button locks the leg. Simply fold open and attach to the border of your TV`s or monitor`s.
This text is machine translated.
Features
Can be loaded up to 6 kg
Easy installation: No tools required
300 x 127 mm.
Scope of delivery
Including mounting material and installation instructions.
Description
Creating order made easy! With our kickstand style shelf you can offer speakers, wireless routers, remote controls and more an ideal home. Circumferential bars and a non-slip surface protect your devices from falling. The solid construction offers a capacity of up to 6 kg. No tools are required for mounting and de-mounting the media device. The holder fits most TV sets: A practical button locks the leg. Simply fold open and attach to the border of your TV`s or monitor`s.
This text is machine translated.
Features
Can be loaded up to 6 kg
Easy installation: No tools required
300 x 127 mm.
Scope of delivery
Including mounting material and installation instructions.
What kind of TV & Monitor Wall Bracket Extensions are you looking for?