• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional VESA Adapter up to 200 x 200 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional VESA Adapter up to 200 x 200 mm

  • Extended VESA hole pattern of 75 x 75/ 100 x 100 mm to 200 x 100 / 200 x 200 mm
  • Perfectly suitable for monitors with a diagonal screen size of 58.4 cm (23") - 106.7 cm (42")
  • Adapter from 1.5 mm thick steel

Technical specifications

  • VESA Adapter up to 200 x 200 mm
Product type

VESA adapter

Compatible with (series)

Universal

Factory colour

Black

Max. load capacity

30 kg

Material (details)

Steel

Weight

0.18 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1227392 SpeaKa Professional VESA Adapter up to 200 x 200 mm

Information

Information 1227392 SpeaKa Professional VESA Adapter up to 200 x 200 mm

Information 1227392 SpeaKa Professional VESA Adapter up to 200 x 200 mm

Description

Small monitor and TV mounts usually have the VESA perforated pattern 75x75 mm and 100x100 mm, which you use to mount the monitor to the bracket. In order to be able to mount monitors with a larger pattern of holes, you do not need to buy a new holder, instead only a VESA adapter. With this VESA adapter from SpeaKa you can extend your mount to a VESA 200x100 mm or 200x200 mm adapter. However, please observe the maximum permissible load on your mount.

This text is machine translated.

Scope of delivery

  • 2x VESA Adapter Arm A
  • 2x VESA Adapter Arm B
  • 8x M5x12 screw
  • 4x M6x14 screw
  • 4x M8x20 screw
  • 4x D8 washer
  • 8 x nut M5
  • 8x small spacer
  • Installation manual.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)