• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts VESA adapter Compatible with (series): Universal Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neowmounts by NewStar VESA plate FPMA-VESA100

  • Adapter plate for the enlargement of the VESA interface.

Technical specifications

  • Mounting interface: VESA 75 x 75mm, 100 x 100mm
  • Maximum weight (capacity): 35 kg
  • Screen size compatibility: "76.2 cm (30"")"
  • Colour of product: Black
Product type

VESA adapter

Compatible with (series)

Universal

Factory colour

Black

Max. load capacity

25 kg

Weight

0.3 kg

Width

12 cm

Height

13 cm

Depth

0.5 cm

Dim

(W x H x D) 12 x 13 x 0.5 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1289681 Neomounts VESA adapter Compatible with (series): Universal Black

User & Safety Instructions

User & Safety Instructions 1289681 Neomounts VESA adapter Compatible with (series): Universal Black

Warranty Terms

Warranty Terms 1289681 Neomounts VESA adapter Compatible with (series): Universal Black

Description

FPMA-VESA 100 is a VESA adapter plate. It enlarges VESA 75 x 75 to VESA 100 x 100 mm.

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)