• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Laptop attachment Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Supported laptop sizes: 11.6 - 17.3 inch
  • Width adjustment 28.7 - 46.5 cm
  • Adjustment type: Screw spring
Product type

Laptop attachment

Factory colour

Black

Max. load capacity

8 kg

Material (details)

Steel

Weight

2400 g

Width

310 mm

Height

218 mm

Depth

39 mm

Dim

(L x W x H) 250 cm x 310 mm x 218 mm

Length

250 cm

Material

Steel

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342117 Neomounts Laptop attachment Black

Description

The Neomounts ADS20-425BL1 is a universal laptop holder for 11.6-17.3" laptops with a maximum load capacity of 8 kg. The holder has adjustable spring clips ranging from 28.7 to 46.5 cm.

The ADS20-425BL1 can be mounted on any bracket that conforms to the VESA 75x75 mm hole pattern. The silicone pads prevent scratches on your device and the holder and hold your laptop safely in its place. The recess provides sufficient ventilation for your laptop.

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)