• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall VESA adapter Silver

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall VESA adapter Silver

  • silver
  • Contents: 1 unit

Technical specifications

Product type

VESA adapter

Factory colour

Silver

Material (details)

Steel

Weight

1200 g

Width

22.2 cm

Height

42 cm

Depth

0.2 cm

Dim

(W x H x D) 22.2 x 42 x 0.2 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969569 My Wall VESA adapter Silver

Warranty Terms

Warranty Terms 1969569 My Wall VESA adapter Silver

Description

Easily mount your screen to the wall. A quick and smooth installation is guaranteed, thanks to the easy-to-understand assembly instructions of myWall.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)