All-round safety bars: Prevents devices from falling down or accidental dropping
Fits most TVs: Convenient rotary knob locks leg in position
Including mounting instructions.
Technical specifications
Product type
Compartment
Factory colour
Black
Max. load capacity
6 kg
Width
180 mm
Height
14 mm
Depth
127 mm
Dim
(W x H x D) 180 x 14 x 127 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372091 My Wall Compartment Black
Warranty Terms
Warranty Terms 2372091 My Wall Compartment Black
Description
Creating order made easy! With our kickstand style shelf you can offer speakers, wireless routers, remote controls and more an ideal home. Circumferential bars and a non-slip surface protect your devices from falling. The solid construction offers a capacity of up to 6 kg. No tools are required for mounting and de-mounting the media device. The holder fits most TV sets: A practical button locks the leg. Simply fold open and attach to the border of your TV`s or monitor`s
This text is machine translated.
Features
Can be loaded up to 6 kg
Easy installation: No tools required
180 x 127 mm.
Scope of delivery
Including mounting material and installation instructions.
Description
Creating order made easy! With our kickstand style shelf you can offer speakers, wireless routers, remote controls and more an ideal home. Circumferential bars and a non-slip surface protect your devices from falling. The solid construction offers a capacity of up to 6 kg. No tools are required for mounting and de-mounting the media device. The holder fits most TV sets: A practical button locks the leg. Simply fold open and attach to the border of your TV`s or monitor`s
This text is machine translated.
Features
Can be loaded up to 6 kg
Easy installation: No tools required
180 x 127 mm.
Scope of delivery
Including mounting material and installation instructions.
What kind of TV & Monitor Wall Bracket Extensions are you looking for?