
Number
Neomounts NM-M1700BLACK TV trolley
Highlights & Details
- Holder type: Rigid, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV trolley
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 190,5 cm (75")
- Holder type
Rigid
Height-adjustable
- Max. load capacity
45 kg
No
200 x 200 mm
600 x 400 mm
- Min. distance to floor/ceiling
103 cm
- Max. distance to floor/ceiling
153 cm
- Height
1542 mm
- Depth
60 m
- Factory colour
Black
- Weight
20 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309584 Neomounts NM-M1700BLACK TV trolley 81,3 cm (32") - 190,5 cm (75") Rigid, Height-adjustable
User & Safety Instructions
User & Safety Instructions 2309584 Neomounts NM-M1700BLACK TV trolley 81,3 cm (32") - 190,5 cm (75") Rigid, Height-adjustable
Warranty Terms
Warranty Terms 2309584 Neomounts NM-M1700BLACK TV trolley 81,3 cm (32") - 190,5 cm (75") Rigid, Height-adjustable
Description
This text is machine translated.




