
Number
Highlights & Details
My Wall HP55AL TV wall mount
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 165,1 cm (65")
- Load capacity (max.) 25 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
165,1 cm (65")
- Suitable for
101,6 cm (40") - 165,1 cm (65")
- Max. load capacity
25 kg
No
100 x 100 mm
600 x 500 mm
- Rotation
10°
- Tilt range (bottom)
5°
- Tilt range (top)
10°
- Swivel range (left)
30°
- Swivel range (right)
30°
- Factory colour
Black
- Add-on displays
1 Display(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3375682 My Wall HP55AL TV wall mount 101,6 cm (40") - 165,1 cm (65")
User & Safety Instructions 3375682 My Wall HP55AL TV wall mount 101,6 cm (40") - 165,1 cm (65")
Information
Information 3375682 My Wall HP55AL TV wall mount 101,6 cm (40") - 165,1 cm (65")
Warranty Terms
Warranty Terms 3375682 My Wall HP55AL TV wall mount 101,6 cm (40") - 165,1 cm (65")
Description
The TV holder can be used for TVs from different manufacturers with screen sizes of 42" - 65" (107 - 165 cm), a VESA dimension of 100 x 100 up to 600 x 500 mm and a weight of 8-25 kg. The built-in gas pressure spring can be locked exactly to the weight of the television thanks to an easy to read weight scale. This allows the screen to be set to the ideal position with gentle pressure. In order to round off the entertainment pleasure, the TV wall bracket is equipped with a rail for mounting a soundbar. So you can enjoy picture and sound in harmony.
The installation is simple thanks to the accompanying instructions and the mounting accessories. The integrated cable management enables a clean and orderly laying of the necessary cables. Experience the advantages of the fully movable wall bracket by My Wall and treat yourself to a bit extra comfort for your television evening.
Up to new heights!
adjustable 4-way
Easily accessible thanks to gas pressure spring and hand grip
With 6 bits. Soundbar mounting brackets
This text is machine translated.
Features
- For screens 42" - 65" (107 - 165 cm)
- Load 8 to 25 kg
- With integrated gas spring
- With 6 bits. Bracket for Soundbar
- Easy height adjustment thanks to adjustable hand grip
- Tilts +10°/-5°
- Laterally rotatable: 60° screen horizontally adjustable + / - 5°
- VESA:100x100 up to 600x500
- With cable management Including mounting hardware and installation instructions
- User manual
Scope of delivery
- TV wall bracket HP55AL
- User manual.


















