
Number
Highlights & Details
Speaka Professional SP-TVC-900 motorized TV stand with remote control for 139 cm (55") - 254 cm (100") TVs
- Holder type: Motorised, Height-adjustable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 139,7 cm (55") - 254,0 cm (100")
- Load capacity (max.) 120 kg
Technical specifications
- Product type
TV base
- Suitable for
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
Show more
- Suitable for
139,7 cm (55") - 254,0 cm (100")
- Holder type
Motorised
Height-adjustable
Tiltable
- Max. load capacity
120 kg
No
200 x 200 mm
300 x 300 mm
300 x 200 mm
400 x 200 mm
600 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
800 x 600 mm
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Min. distance to floor/ceiling
925 mm
- Max. distance to floor/ceiling
1600 mm
- Distance to wall (min.)
161 mm
- Distance to wall (max.)
186 mm
- Width
904 mm
- Height
1250 mm
- Depth
250 mm
- Factory colour
Matt black
- Material (details)
Aluminum, Steel, Plastic
- Weight
28.46 kg
- Dim
(W x H x D) 904 x 1250 x 250 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2799723 SpeaKa Professional SP-TVC-900 TV base 139,7 cm (55") - 254,0 cm (100") Motorised, Height-adjustable, Tiltable
Description
Always have the monitor in the right viewing angle
In presentations and seminars TV monitors are used for a clear display and concrete visualization of content. For optimum support, the motorized SpeaKa Professional SP-TVC-900 TV stand ensures here: Height adjustable and tilting via remote control, the screen can be perfectly positioned for all participants in a jiffy.
One device for all
The SpeaKa Professional SP-TVC-900 TV-stand can be used for screens with a screen size of 55 to 100 inch and is prepared for all the common VESA-formats. The extensive delivery package contains everything required for the assembly including remote control (batteries not included in delivery) and instructions for use.
This text is machine translated.
Features
- VESA compatible: 200x200, 300x200, 400x200, 300x300, 400x300, 600x200, 350x350, 400x400, 600x400, 800x400, 800x600
- Tilt angle: +5°~ -10° (bottom: 10°, top: 5°)
- Adjustable height of TV mount: 925-1600 mm
Scope of delivery
- A Mounting plate
- B Column connector
- C 2x TV bracket
- D Base plate
- E 2x Lifting column
- F Control box
- G AC adapter
- H AC adapter connecting plate
- I Left column locking part
- J Right column locking part
- K 4x M5 x 16 Pan head screw with cross recess
- L 8x M6 x 12 Hexagon socket head cap screw with flange
- M 8x M8 x 16 Hexagon Socket Countersunk Head Screws
- N 4x M8 x 25 Hexagon Socket Button Head Screws
- O 5 mm Hex key
- P Remote control (battery not included)
- Q Adhesive magnet
- R Cable management
- S Cable tie
- T Power cord
- M-A 4x M5 x 14 Z cross recessed and slotted pan head screw
- M-B 4x M6 x 14 Z cross recessed and slotted pan head screw
- M-C 4x M6 x 30 Z cross recessed and slotted pan head screw
- M-D 4x M8 x 30 Z cross recessed and slotted pan head screw
- M-E 4x M8 x 50 Z cross recessed and slotted pan head screw
- M-F 4x D5-D8 washer
- M-G 8x Φ15 x Φ8 x 5 spacer
- M-H 8x Φ15 x Φ8 x 15 spacer
- W-A 8x Hexagon head tapping screw
- W-B 8x Plastic expansion anchor
- W-C 8x D8 Washer
- User manual
- Safety sheet









