
Number
Highlights & Details
SpeaKa Professional TV wall holder 94 cm (37") - 177.8 cm (70") detachable
- Holder type: Tiltable, Swivelling, Swivelling, Retractable
- VESA compatibility up to 800 x 400 mm
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 40 kg(Tested with 4 times the maximum weight)
- Allows your TV to the left and right up to 90° swivel
- Through the subsequent rotation bring your TV precisely for the desired viewing position
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
- Max. load capacity
40 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
- Rotation
6°
- Tilt range (bottom)
-12°
- Tilt range (top)
+8°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
4.5 cm
- Distance to wall (max.)
68 cm
- Width
648 mm
- Height
400 mm
- Depth
680 mm
- Factory colour
Black
- Material (details)
Steel, Aluminum
- Weight
6 kg
- Dim
(W x H x D) 648 x 400 x 680 mm
Documents & Downloads
Datasheet
Datasheet 1232718 SpeaKa Professional TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling, Swivelling, Retractable
User & Safety Instructions
User & Safety Instructions 1232718 SpeaKa Professional TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling, Swivelling, Retractable
Information
Information 1232718 SpeaKa Professional TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling, Swivelling, Retractable
Description
Extendable thanks to pipe-in-pipe system
the bracket can be pulled out directly up to 68 cm - completely without additional swivel arms. This is possible thanks to the innovative tube-in-tube system. Slide the flat screen out of the holder as far as you need it. The integrated ball bearing makes it easy and child's play to pull the TV in and out.
Securely mounted on the wall
The sturdy steel construction ensures a secure mounting on the wall. Thereby, even large TVs up to a size of 178 cm (70") screen size can be mounted with a maximum weight of up to 40 kg.
Low wall distance
with only 4.5 cm wall distance despite tilt function, new super-flat TV-sets can be mounted almost directly on the wall.
This text is machine translated.
Features
- Easy to use
- Integrated water balance
- Decorative Cover hides installation and mounting materials
- Built-in level control provides for a perfect positioning
Scope of delivery
- TV wall mount
- 2 x mounting arms
- 2x wall panel
- 4x M4x14 screw
- 4x M6x14 screw
- 4x M6x30 screw
- 4x M8x20 screw
- 4x M8x30 screw
- 4 x Unibversal-Beilagscheibe M-F
- 8x small spacer
- 4x large spacer
- 3x Screw W-A
- 3x anchor bolt
- 1 x washers
- 1x screw wrench
- 1 x Hex key
- Installation manual









