
Number
Highlights & Details
Speaka Professional SP-TVS-150 58.42 cm to 139.7 cm (23"-55") Universal swivel tabletop TV stand with glass base
- Fits most 58.42 cm to 139.7 cm (23""-55"") TVs
- Swivel-mounted and height-adjustable for the optimal viewing experience
- Cable management ensures cables remain hidden
- Elegant glossy glass base adds a modern touch to your home
Technical specifications
- Product type
TV desk mount
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
Show more
- Suitable for
58,4 cm (23") - 139,7 cm (55")
- Holder type
Stand
Swivelling
Height-adjustable
- Max. load capacity
40 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
- Swivel range (left)
-35°
- Swivel range (right)
35°
- Width
260 mm
- Height
609 mm
- Depth
430 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
4.22 kg
- Dim
(W x H x D) 260 x 609 x 430 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2464455 SpeaKa Professional SP-TVS-150 TV desk mount 58,4 cm (23") - 139,7 cm (55") Stand, Swivelling, Height-adjustable
Description
TV stand for the perfect view
Whether in the bedroom, kitchen or living room, the fully movable TV stand is ideal, with frequently changing viewing angles, corner mounting or unfavorable apartment architecture. Especially the TV in the bedroom is often placed at an unfavorable height of side boards or chests of drawers. The swivel and tilt function always gives you the best view of your TV set - in every room.
Installation without dirt and drilling
In contrast to mounting an ordinary TV wall holder, no ugly holes need to be drilled into the wall. This is especially beneficial in rented apartments. Also, no dust or dirt is created when installing the TV stand. This saves time and nerves.
Replace your unesthetic TV stand
Many TVs have feet that do not fit the decor or simply do not have a high-quality appearance. Simply replace it with a new universal TV stand: A base of 8 mm thick hardened glass guarantees high stability and provides a modern appearance. Thanks to the universal VESA standard, the bracket fits almost any TV with VESA hole pattern.
Space for original TV stand too small
Some TVs have feet attached to the outside of the frame. Depending on the floor space on comodas, side, or low boards, these can protrude over the edge of the furniture. With this foot you can help, the stand is always mounted in the middle of the TV.
Benefits that was already available – universal VESA mounting holes
Almost every TV has standardized mounting holes (VESA). These are located on the back of your TV and are unused. The SpeaKa Professional TV stand gives you all the amenities of a TV wall bracket, but without dirt and drilling.
Select the TV height yourself
The TV can be set to the desired position thanks to five different height settings. Thus you always get the best view from the living room couch or from the bed and do not always need to get a rout.
This text is machine translated.
Features
- Weight capacity: 40 kg
- Glass thickness: 8 mm
- Swivel range: -35°~+35°
- VESA standard: 100x100,100x200, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
Scope of delivery
- A x 1 Tempered glass base
- B x 1 Column
- C x 1 VESA plate
- D x 4 Extension adapter arm
- E x 1 Plastic plate
- F x 1 Decorative cover
- G x 2 Cable clip
- H x 4 Rubber pad
- I x 4pcs M6x12 screw
- J x 3pcs M6x25 screw
- K x 1pc M6x50 screw
- L x 4pcs Hexagon nuts with flange M6
- M x 3pcs D6 washer
- N x 3pcs D6 washer
- O x 1 Cresent wrench 10 mm
- M-A x 4pcs M5x14 screw
- M-B x 4pcs M6x14 screw
- M-C x 4pcs M6x30 screw
- M-D x 4pcs M8x30 screw
- M-E x 4pcs M8x50 screw
- M-F x 4pcs D5 washer
- M-G x 4pcs D8 washer
- M-H x 8pcs small spacer
- M-I x 4pcs big spacer
- Safety sheet
- Installation manual













