
Number
Neomounts FL50-525BL1 TV trolley
Highlights & Details
- Holder type: Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 139,7 cm (55") - 215,9 cm (85")
- Load capacity (max.) 76 kg
Technical specifications
- Product type
TV trolley
- Suitable for
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
Show more
- Suitable for
139,7 cm (55") - 215,9 cm (85")
- Holder type
Height-adjustable
- Max. load capacity
76 kg
No
100 x 100 mm
100 x 200 mm
200 x 200 mm
200 x 400 mm
400 x 400 mm
400 x 600 mm
200 x 300 mm
300 x 300 mm
500 x 400 mm
600 x 200 mm
Show more
- Width
1100 mm
- Height
1500 mm
- Depth
660 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
20.700
- Dim
(W x H x D) 1100 x 1500 x 660 mm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3024582 Neomounts FL50-525BL1 TV trolley 139,7 cm (55") - 215,9 cm (85") Height-adjustable
User & Safety Instructions
User & Safety Instructions 3024582 Neomounts FL50-525BL1 TV trolley 139,7 cm (55") - 215,9 cm (85") Height-adjustable
Warranty Terms
Warranty Terms 3024582 Neomounts FL50-525BL1 TV trolley 139,7 cm (55") - 215,9 cm (85") Height-adjustable
Description
This text is machine translated.



















