• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00220874 TV trolley 81,3 cm (32") - 190,5 cm (75") Height-adjustable

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TV stand with wheels "trolley", up to 75 inches, height adjustable, black

  • Holder type: Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV trolley

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

147,3 cm (58")

152,4 cm (60")

162,6 cm (64")

165,1 cm (65")

177,8 cm (70")

190,5 cm (75")

Show more
Suitable for

81,3 cm (32") - 190,5 cm (75")

Holder type

Height-adjustable

Max. load capacity

40 kg

No

200 x 200 mm

200 x 300 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Factory colour

Black

Material (details)

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3304410 Hama 00220874 TV trolley 81,3 cm (32") - 190,5 cm (75") Height-adjustable

Datasheet 3304410 Hama 00220874 TV trolley 81,3 cm (32") - 190,5 cm (75") Height-adjustable

User & Safety Instructions

User & Safety Instructions 3304410 Hama 00220874 TV trolley 81,3 cm (32") - 190,5 cm (75") Height-adjustable

Description

Features

  • Colour: Black, number of shelves: 1 pieces, design: TV trolley, special: Height-adjustable, material: Metal, dimensions of shelf B x L: 295 x 485 mm, screen size: 102 132 54 142 58 163 65 191 32 86 cm (40 129 52 140 56 152 64 178 75 84")/104 137 55 147 60 165 70 81 33 cm (123")/122 cm (127")/47 cm (46")/48 cm (117")/114 cm (119")/44 cm (43")/45 cm (109")/107 cm (112")/41 cm (42")/50 cm (49") (51" (34")/89 cm (35")/66.6 cm (36")/94 cm (37")/97 cm (38")/99 cm (39"), width x depth x height: 29.5 x 91 x 154.7 cm, shelf width: 88.4 cm, shelf length: 48.5 cm, Max. Shelf load capacity: 10 kg, Max. TV bracket load capacity 40 kg, max. 10 kg load capacity, VESA standard: 200 x 200, 200 x 300, 300 x 100, 300 x 200, 300 x 300. 300 x 400, 400 x 200, 400 x 300, 400 x 400, 500 x 400. 600 x 200, 600 x 300, 600 x 400, Recommended screen size: 81 - 191 cm (32" - 75"), Recommended screen size min.: 81 cm (32")

Scope of delivery

  • - 1 TV-wagon "Trolley"
  • - Mounting material
  • - 1 installation instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)