
Number
Highlights & Details
SpeaKa Professional SP-TVCM-570 TV ceiling mount
- Holder type: Swivelling, Tiltable, Motorised, App-controlled
- Suitable for displays sized (range): 109,2 cm (43") - 218,4 cm (86”)
- Load capacity (max.) 45 kg
- Cable laying system
- Stable, strong and durable motor
- Inclusive of wireless remote control
- Bluetooth
- Wi-Fi
- Pivoting function
Technical specifications
- Product type
TV ceiling mount
- Suitable for
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
Show more
- Suitable for
109,2 cm (43") - 218,4 cm (86”)
- Holder type
Swivelling
Tiltable
Motorised
App-controlled
- Features
Remote control
- Max. load capacity
45 kg
No
200 x 100 mm
200 x 200 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
- Tilt range (bottom)
75°
- Tilt range (top)
0°
- Swivel range (left)
-90°
- Swivel range (right)
90°
- Width
872 mm
- Height
503 mm
- Depth
864 mm
- Factory colour
Black
- Dim
(W x H x D) 872 x 503 x 864 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532769 SpeaKa Professional SP-TVCM-570 TV ceiling mount 109,2 cm (43") - 218,4 cm (86”) Swivelling, Tiltable, Motorised, App-co
User & Safety Instructions 3532769 SpeaKa Professional SP-TVCM-570 TV ceiling mount 109,2 cm (43") - 218,4 cm (86”) Swivelling, Tiltable, Motorised, App-co
Description
Out of the eyes, out of the way
The television placed on the wall can be noticed, even when it is not in operation. On the ceiling, on the other hand, the TV set is tidied up in a space-saving way and disappears from the field of vision. SpeaKa Professional SP-TVCM-570 TV ceiling bracket folds monitors up to 45 kg weight in the format 32 - 86 inch if necessary effortlessly downwards and then back into the tidy position. Up to 75° inclination and very comfortable by remote control or via the Tuya APP. The bracket meets several VESA standards and includes extensive installation material.
This text is machine translated.
Features
- WLAN standard 802.11b
- Angle of inclination 0 - 75º
- Swivelling function: +90°~-90°
- Supports all VESA standards up to 200x100, 200x200, 300x200, 200x400, 400x200, 300x300, 400x300, 400x400, 600x400, 800x400
Scope of delivery
- TV ceiling mount
- Remote control
- Mains adapter
- User manual
- Safety Instructions


















