
Number
Highlights & Details
My Wall HP63-2L TV lift mount
- Holder type: Height-adjustable, Motorised, Motorised, Stand, App-controlled
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 165,1 cm (65")
- Load capacity (max.) 60 kg
Technical specifications
- VESA 200x200 - 600x400
- Inclusive mounting material and installation instructions
- Height 810 - 2170 mm)
- Stroke height 1050 mm
- Product type
TV lift mount
- Suitable for
94,0 cm (37")
165,1 cm (65")
- Suitable for
94,0 cm (37") - 165,1 cm (65")
- Holder type
Height-adjustable
Motorised
Motorised
Stand
App-controlled
- Features
Remote control
- Max. load capacity
60 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 200 mm
Show more
- Factory colour
Black
Documents & Downloads
Datasheet
Datasheet 2903057 My Wall HP63-2L TV lift mount 94,0 cm (37") - 165,1 cm (65") Height-adjustable, Motorised, Motorised, Stand, App-control
User & Safety Instructions
User & Safety Instructions 2903057 My Wall HP63-2L TV lift mount 94,0 cm (37") - 165,1 cm (65") Height-adjustable, Motorised, Motorised, Stand, App-control
Description
Enjoy the luxury of the Smart home control and hide your TV screen in the cupboard.
Control the lift function with your Smartphone via Tuya APP or alternatively with remote control. With the quiet quality motor you can start and drive the TV lift without any problem. The additional built-in anti-collision function protects the TV and the furniture.
This text is machine translated.
Features
- With position memory function
- Comfortable control with the Tuya APP or remote control
- Collision Avoidance System
- Quiet quality motor < 50 dB






