
Number
Highlights & Details
Speaka Professional SP-TVM-610 Ultra Slim Micro-Gap Fixed TV Wall Mount 81.3-165.1cm/32-65"
- Holder type: Rigid
- Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
- Load capacity (max.) 75 kg
- Ultra Slim Micro-Gap Fixed TV Wall Mount
- Micro gap design: requires minimal space and adds a modern look to your home
- Integrated one-piece wall plate for convenient installation
- Lateral shift brackets for width adjustment and fast alignment
- VESA indicating marks for accurate placement of TV brackets
- Built-In level adjustment for optimal positioning
- Magnetic contact holds TV against the back plate to prevent movement
- Kickstand design provides space for cable management and maintenance
- Compact packaging
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
Show more
- Suitable for
81,3 cm (32") - 165,1 cm (65")
- Holder type
Rigid
- Features
Close to wall
- Max. load capacity
75 kg
No
200 x 200 mm
300 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 300 mm
400 x 400 mm
- Distance to wall (min.)
9.5 mm
- Width
530 mm
- Height
9.5 mm
- Depth
250 mm
- Factory colour
Matt black
- Weight
1.1 kg
- Dim
(W x H x D) 530 x 9.5 x 250 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2866611 SpeaKa Professional SP-TVM-610 TV wall mount 81,3 cm (32") - 165,1 cm (65") Rigid Close to wall
User & Safety Instructions 2866611 SpeaKa Professional SP-TVM-610 TV wall mount 81,3 cm (32") - 165,1 cm (65") Rigid Close to wall
User & Safety Instructions 2866611 SpeaKa Professional SP-TVM-610 TV wall mount 81,3 cm (32") - 165,1 cm (65") Rigid Close to wall
Description
Features
- Compatible TV sizes: 81.3-165.1cm/32-65"
- Weight capacity: 75 kg
- Compatible VESA standards: 200x200, 300x200,400x200,300x300,400x300,400x400
- Profile: 9.5 mm
Scope of delivery
- A Wall Plate
- B 2x TV Bracket
- C 2x Hanger Plate
- D Kickstand
- E Left Decoration Cover
- F Right Decoration Cover
- G Bubble Level
- H 4x Thick EVA Pad
- I 4x Thin EVA Pad
- J 3mm Hex key
- M-A 4x M6x14 Z Cross Recessed and Slotted Pan Head Screw
- M-B 4x M8x16 Z Cross Recessed and Slotted Pan Head Screw
- M-C 4x M6x30 Z Cross Recessed and Slotted Pan Head Screw
- M-D 4x M8x35 Z Cross Recessed and Slotted Pan Head Screw
- M-E 4x D8 Flat Washer
- M-F 4x Ø15 x Ø8 x 5 Spacer
- M-G 4x Ø15 x Ø8 x 15 Spacer
- W-A 4x ST6.3x55 Cross Recessed Hexagon Head Tapping Screw with Indentation
- W-B 4x Ø10X45 Expansion Anchor
- W-C 4x D6 Flat Washer
- User manual
- Safety sheet






