
Number
Highlights & Details
SpeaKa Professional Soundbar mounting brackets "easy" with joints
- For fastening a soundbar directly on the TV via VESA
- Surface Design - with TV wall bracket can be mounted
- Max. load 10 kg
- Universal for all sound bars with mounting recording
Technical specifications
- Product type
Soundbar mounting brackets
- Holder type
Swivelling
- Rotatable
No
- Features
Adjustable strut
- Max. load capacity
10 kg
- Factory colour
Black
- Content
1 Pair
Documents & Downloads
Datasheet
Datasheet 1211124 SpeaKa Professional "Easy" Soundbar mounting brackets Swivelling Black 1 Pair
User & Safety Instructions
User & Safety Instructions 1211124 SpeaKa Professional "Easy" Soundbar mounting brackets Swivelling Black 1 Pair
Information
Information 1211124 SpeaKa Professional "Easy" Soundbar mounting brackets Swivelling Black 1 Pair
Information 1211124 SpeaKa Professional "Easy" Soundbar mounting brackets Swivelling Black 1 Pair
Description
Sound bars are the alternative to an extensive 5.1 surround system. Often, the positioning difficult. No matter whether a lack of space, no optimum acoustics or the unasthetische placement in front of the TV lying- there are many reasons why the soundbar directly above or below the TV to install.
Use what you already have
Simply unscrew the soundbar bracket to the VESA mounting holes of your TV and install the soundbar above or below the TVs.
Moving Sound
Is the soundbar once on the TV installed, perfect acoustics guarantees - because you can move your TV in the other direction, follows your Soundbar automatically.
Closes flush with your TV
Through the integrated joints in the holder, you can adjust the soundbar be controlled later upwards or downwards. Soundbar and TV-screen thereby form a "Line"
Mounting despite TV wall holder is not a problem
Due to the flat design, the Soundbar mounting brackets also in combination with a TV wall mount.
Perfect living room feeling
Often "stacking" quickly different devices around the TV. No matter whether soundbar, TV receiver or PS4.
Quick and easy solution to this problem by this soundbar bracket.
Universal for all sound bars
No matter whether LG, Samsung or odys brand-independent mounting the sound bars.
Features
- Joints in the angle for adjustment of the Soundbar
- Easy installation of the Soundbar mounting brackets on the VESA mounting holes of the TV set
Scope of delivery
- 2 x Soundbar-Arm
- 4 x screws M4 x 16
- 4 x screws M5x16
- 4 x screws M6 x 16
- 2x screws M8 x 20
- 4x M5 washer
- 4x M8 washer
- Installation manual.







