• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS 20 L Speaker stand Floor stand Black, Wood 2 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HS 20 L Speaker stand

  • Color: Black & wooden designWith plastic feet for solid floors and steel spikes for carpet floorsSpeaker stand with foam rubber coatingHeight: 781 mmRapid and simple installationWith cable managementIncluding mounting material and installation instructions

Technical specifications

Product type

Speaker stand

Holder type

Floor stand

Max. load capacity

10 kg

Factory colour

Black

Wood

Width

338 mm

Height

781 mm

Depth

338 mm

Content

2 pc(s)

Dim

(W x H x D) 338 x 781 x 338 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573203 My Wall HS 20 L Speaker stand Floor stand Black, Wood 2 pc(s)

Description

Maximum listening pleasure of sound and picture. Naturally, a perfectly furnished room also includes loudspeaker holders. The elegant loudspeaker stands of our first class series give each room warmth and elegance and at the same time offer a secure place for your loudspeakers. The special feature here is the supplied spikes, which enable an optimum decoupling to the floor. Or use the polymer absorbers that are also included. The foam rubber covered speaker surfaces impress not only with a noble finish but also provide for the secure hold of your favorite boxes.

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)