• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 6.4 cm Black 1 Pair

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

96 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.00 / piece)
€ 16.99
-65 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaker wall bracket (Paar)

  • Front of the device
  • Tilting +/- 20°, pivoting +/- 70°
  • Wall distance: 6.4 cm
  • Load (max.): 3.5 kg

Technical specifications

  • Dimensions (W x H x D): 50 x 87 x 64 mm
  • Weight: approx. 250 g (pair)
Product type

Speaker wall mount

Holder type

Tiltable

Swivelling

Rotatable

No

Tilt range (top)

+20°

Tilt range (bottom)

+20°

Swivel range (left)

70°

Swivel range (right)

70°

Distance to wall (min.)

6.4 cm

Distance to wall (max.)

6.4 cm

Max. load capacity

3.50 kg

Factory colour

Black

Width

50 mm

Height

87 mm

Depth

64 mm

Weight

0.25 kg

Content

1 Pair

Dim

(W x H x D) 50 x 87 x 64 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1342486 SpeaKa Professional Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 6.4 cm Black 1 Pair

Description

These inconspicuous speaker mounts transform every living room into a home cinema. Position the speakers of the 5.1 Surround Sound system inconspicuously, yet efficiently at the wall. The wall mounts can be tilted and pivoted for achieving the perfect sound. Suitable for homes, restaurants, class rooms, conference rooms and other commercial applications.

Features

  • Angle of inclination: +/- 20°
  • Swivel range: +/- 70°

Scope of delivery

  • 2x speaker mount
  • 4x wooden screw M4 x 25
  • 4x screws M5 x 12
  • 4x plastic dowel
  • Assembly instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.47€ 16.47*

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)