• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Speaker stand Stand 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

My Wall Speaker stand

  • For speakers of 13 - 28.5 cm wide, loading: 5 kg, adjustable height: 858 - 1128 mm, black
  • '2 Speaker Stands', height-adjustable, 360° rotating, up to 5 kg. Packaging shows product image and specifications.
  • The image shows three symbols: a weight symbol with '5 kg', a circle with arrows '360°', and an arrow with '+/- 10°'.

Technical specifications

Product type

Speaker stand

Holder type

Stand

Rotatable

Yes

Tilt range (top)

10°

Tilt range (bottom)

10°

Swivel range (left)

180°

Swivel range (right)

180°

Max. load capacity

5 kg

Height

112.8 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393414 My Wall Speaker stand Stand 1 pc(s)

Information

Information 3393414 My Wall Speaker stand Stand 1 pc(s)

Warranty Terms

Warranty Terms 3393414 My Wall Speaker stand Stand 1 pc(s)

Description

With the height-adjustable loudspeaker stands you can align your boxes easily to the optimum height. Whether couch or desk, with the infinitely adjustable height of 85.8 – 112.8 cm the speaker stands can be brought to ear height completely without tools, thus rich sound and maximum listening pleasure are guaranteed. The speaker mount can be turned to the side and additionally tilted for the required fine detail. The boxes are held securely in clamp position. Another highlight of the speaker stands is the universal compatibility for speakers with a width of 13 - 28.5 cm and a weight of up to 5 kg as well as the cleverly integrated cable management. The cables can be easily hidden and the entire setup remains clean and tidy. Maximum flexibility for undisturbed hearing pleasure; Adjustable clamping fixing of the boxes; Universal compatible; Height-adjustable; Tilting & swiveling. Technical details: Content 2 pieces (1 pair) Load up to 5 kg Rotatable: +/-180° Tilt: +/- 10° Height: 858-1128 mm Adjustable without tool Adjustable clamping fixture: 130 - 285 mm with cable management Incl. Assembly instructions and mounting material In sales cardboard. Operating manual DOWNLOAD   

This text is machine translated.

Scope of delivery

  • Bracket, screw set, mounting instructions

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)