• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS22L Speaker stand Black 2 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HS22L Speaker stand

  • Max. Load: 10 kg eachNoble design - made of aluminum, glass and wood

Technical specifications

Product type

Speaker stand

Max. load capacity

10 kg

Factory colour

Black

Width

250 mm

Height

730 mm

Depth

250 mm

Content

2 pc(s)

Dim

(W x H x D) 250 x 730 x 250 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788286 My Wall HS22L Speaker stand Black 2 pc(s)

Warranty Terms

Warranty Terms 2788286 My Wall HS22L Speaker stand Black 2 pc(s)

Description

Rounds off your arrangement with the my wall series of EXTRA CLASS. The HS 22 is a loudspeaker stand for shelf/center loudspeakers of up to 10 kg. A solid aluminum column carries a 200 mm x 200 mm large glass plate at the top, A hardened glass base with ground spikes ensures optimum decoupling from the floor and a built-in concealed cable duct creates a clean and organized appearance in any room.

This text is machine translated.

Features

  • Height: 730 mm200 x 200 mm large glass plate at the upper sideGlass base plate with ground spikesCovered cable routing

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)